


VS-6CSH01HM3/86A | |
|---|---|
DigiKey Part Number | VS-6CSH01HM3/86AGITR-ND - Tape & Reel (TR) VS-6CSH01HM3/86AGICT-ND - Cut Tape (CT) VS-6CSH01HM3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6CSH01HM3/86A |
Description | DIODE ARRAY GP 100V 3A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 3A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-277, 3-PowerDFN |
Current - Average Rectified (Io) (per Diode) 3A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 940 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-6CSH01-M3/87A | Vishay General Semiconductor - Diodes Division | 0 | VS-6CSH01-M3/87A-ND | $0.31820 | Parametric Equivalent |
| VS-6CSH01HM3/87A | Vishay General Semiconductor - Diodes Division | 0 | VS-6CSH01HM3/87A-ND | $0.35956 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.01300 | $10.13 |
| 100 | $0.67340 | $67.34 |
| 500 | $0.52780 | $263.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.45705 | $685.58 |
| 3,000 | $0.42142 | $1,264.26 |
| 4,500 | $0.40326 | $1,814.67 |
| 7,500 | $0.38287 | $2,871.53 |
| 10,500 | $0.37080 | $3,893.40 |
| 15,000 | $0.35907 | $5,386.05 |


