Direct
Similar

VS-50WQ04FNTRPBF | |
|---|---|
DigiKey Part Number | VS-50WQ04FNTRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-50WQ04FNTRPBF |
Description | DIODE SCHOTTKY 40V 5.5A TO252AA |
Customer Reference | |
Detailed Description | Diode 40 V 5.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 mA @ 40 V |
Mfr | Capacitance @ Vr, F 405pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 5.5A | Supplier Device Package TO-252AA (DPAK) |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 5 A | Operating Temperature - Junction -40°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-50WQ04FNTR-M3 | Vishay General Semiconductor - Diodes Division | 3,764 | 112-VS-50WQ04FNTR-M3CT-ND | $1.79000 | Direct |
| CSHD3-40 TR13 PBFREE | Central Semiconductor Corp | 2,404 | 1514-CSHD3-40TR13PBFREECT-ND | $1.18000 | Similar |



