
VS-48CTQ060-1-M3 | |
|---|---|
DigiKey Part Number | VS-48CTQ060-1-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-48CTQ060-1-M3 |
Description | DIODE ARR SCHOTT 60V 20A TO2623 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
EDA/CAD Models | VS-48CTQ060-1-M3 Models |
Category | Voltage - Forward (Vf) (Max) @ If 610 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 2 mA @ 60 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-262-3 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.97400 | $29.74 |
| 100 | $2.09640 | $209.64 |
| 500 | $1.72168 | $860.84 |
| 1,000 | $1.60134 | $1,601.34 |
| 2,000 | $1.50020 | $3,000.40 |
| 5,000 | $1.43975 | $7,198.75 |

