VS-47CTQ020PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,700
Unit Price: $4.88000
Datasheet

Similar


STMicroelectronics
In Stock: 152
Unit Price: $1.36000
Datasheet
Diode Array 1 Pair Common Cathode 20 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 20 V 20A Through Hole TO-220-3

VS-47CTQ020PBF

DigiKey Part Number
47CTQ020PBF-ND
Manufacturer
Manufacturer Product Number
VS-47CTQ020PBF
Description
DIODE ARR SCHOTT 20V 20A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 20 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VS-47CTQ020PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
450 mV @ 20 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
3 mA @ 20 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-47CTQ020-M3Vishay General Semiconductor - Diodes Division3,700112-VS-47CTQ020-M3-ND$4.88000Direct
STPS2045CTSTMicroelectronics152497-7550-5-ND$1.36000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes