
VS-40HFL20S02 | |
|---|---|
DigiKey Part Number | VS-40HFL20S02-ND |
Manufacturer | |
Manufacturer Product Number | VS-40HFL20S02 |
Description | DIODE STANDARD 200V 40A DO203AB |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 40A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-203AB (DO-5) |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.95 V @ 40 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N1186A | Microchip Technology | 0 | 1N1186AMS-ND | $76.50720 | Similar |
| 1N1194A | Microchip Technology | 0 | 1N1194A-ND | $77.58520 | Similar |
| 1N250A | Microchip Technology | 0 | 150-1N250A-ND | $76.50720 | Similar |
| 1N3210 | Microchip Technology | 0 | 1N3210MS-ND | $67.63680 | Similar |
| 1N3901 | Microchip Technology | 0 | 1N3901-ND | $50.32720 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $12.91810 | $1,291.81 |



