Direct
Similar
Similar

VS-60APU04PBF | |
|---|---|
DigiKey Part Number | VS-60APU04PBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-60APU04PBF |
Description | DIODE STANDARD 400V 60A TO247AC |
Customer Reference | |
Detailed Description | Diode 400 V 60A Through Hole TO-247AC |
EDA/CAD Models | VS-60APU04PBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 85 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 60 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-60APU04-N3 | Vishay General Semiconductor - Diodes Division | 665 | VS-60APU04-N3GI-ND | $6.32000 | Direct |
| SDUR6040WT | SMC Diode Solutions | 0 | 1655-1200-ND | $3.37000 | Similar |
| STTH61W04SW | STMicroelectronics | 802 | 497-13398-ND | $4.12000 | Similar |




