
VS-40CTQ045S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-40CTQ045S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-40CTQ045S-M3 |
Description | DIODE ARR SCHOTT 45V 20A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.53000 | $4.53 |
| 50 | $2.31660 | $115.83 |
| 100 | $2.10240 | $210.24 |
| 500 | $1.72678 | $863.39 |
| 1,000 | $1.60616 | $1,606.16 |
| 2,000 | $1.50478 | $3,009.56 |
| 5,000 | $1.44475 | $7,223.75 |

