VS-32CTQ030PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6,045
Unit Price: $3.72000
Datasheet

Similar


STMicroelectronics
In Stock: 1,999
Unit Price: $2.17000
Datasheet
Diode Array 1 Pair Common Cathode 30 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-32CTQ030PBF

DigiKey Part Number
32CTQ030PBF-ND
Manufacturer
Manufacturer Product Number
VS-32CTQ030PBF
Description
DIODE ARR SCHOTT 30V 15A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VS-32CTQ030PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
490 mV @ 15 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1.75 mA @ 30 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-32CTQ030-M3Vishay General Semiconductor - Diodes Division6,045VS-32CTQ030-M3-ND$3.72000Direct
STPS30L30CTSTMicroelectronics1,999497-2756-5-ND$2.17000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes