Direct
Direct

VS-32CTQ030-1PBF | |
|---|---|
DigiKey Part Number | VS-32CTQ030-1PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-32CTQ030-1PBF |
Description | DIODE ARR SCHOTT 30V 15A TO2623 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 490 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1.75 mA @ 30 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-262-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-32CTQ030-1-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-32CTQ030-1-M3-ND | $1.12000 | Direct |
| 32CTQ030-1 | SMC Diode Solutions | 0 | 32CTQ030-1SMC-ND | $0.60322 | Direct |



