
VS-30WQ10FNHM3 | |
|---|---|
DigiKey Part Number | VS-30WQ10FNHM3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-30WQ10FNHM3 |
Description | DIODE SCHOTTKY 100V 3.5A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Mfr | Capacitance @ Vr, F 92pF @ 5V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 3.5A | Supplier Device Package TO-252AA (DPAK) |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 3 A | Operating Temperature - Junction -40°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.51000 | $2.51 |
| 75 | $1.14813 | $86.11 |
| 150 | $1.03467 | $155.20 |
| 525 | $0.87314 | $458.40 |
| 1,050 | $0.80321 | $843.37 |
| 2,025 | $0.74725 | $1,513.18 |
| 5,025 | $0.68354 | $3,434.79 |
| 10,050 | $0.64687 | $6,501.04 |

