Direct
Similar
Similar

VS-30ETH06FP-F3 | |
|---|---|
DigiKey Part Number | VS-30ETH06FP-F3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30ETH06FP-F3 |
Description | DIODE STANDARD 600V 30A TO2202 |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-220-2 Full Pack |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 23 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220-2 Full Pack |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.6 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30ETH06FP-N3 | Vishay General Semiconductor - Diodes Division | 0 | VS-30ETH06FP-N3-ND | $1.71602 | Direct |
| SDURF30Q60 | SMC Diode Solutions | 1,050 | 1655-2187-ND | $1.83000 | Similar |
| STTH8S06FP | STMicroelectronics | 1,157 | 497-15688-5-ND | $1.54000 | Similar |




