
VS-30CPF04PBF | |
|---|---|
DigiKey Part Number | VS-30CPF04PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CPF04PBF |
Description | DIODE STANDARD 400V 30A TO247AC |
Customer Reference | |
Detailed Description | Diode 400 V 30A Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-30CPF04PBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 160 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.41 V @ 30 A | Base Product Number |

