Diode 40 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

VS-30BQ040HM3/9AT

DigiKey Part Number
112-VS-30BQ040HM3/9ATTR-ND - Tape & Reel (TR)
112-VS-30BQ040HM3/9ATCT-ND - Cut Tape (CT)
112-VS-30BQ040HM3/9ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-30BQ040HM3/9AT
Description
DIODE SCHOTTKY 40V 3A DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
VS-30BQ040HM3/9AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Mfr
Capacitance @ Vr, F
230pF @ 5V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
570 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,567
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.67900$6.79
100$0.44300$44.30
500$0.34154$170.77
1,000$0.30883$308.83
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.26230$918.05
7,000$0.24217$1,695.19
10,500$0.23191$2,435.05
17,500$0.22038$3,856.65
24,500$0.21356$5,232.22
35,000$0.20693$7,242.55
Manufacturers Standard Package