
VS-25CTQ045S-M3 | |
|---|---|
DigiKey Part Number | VS-25CTQ045S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-25CTQ045S-M3 |
Description | DIODE ARR SCHOTT 45V 15A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 560 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1.75 mA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.35751 | $10,860.08 |

