VS-20CTH03STRRPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.11425
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,516
Unit Price: $2.12000
Datasheet
Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20CTH03STRRPBF

DigiKey Part Number
VS-20CTH03STRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-20CTH03STRRPBF
Description
DIODE ARRAY GP 300V 10A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Reverse Recovery Time (trr)
35 ns
Series
Current - Reverse Leakage @ Vr
20 µA @ 300 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Discontinued at DigiKey
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
300 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Average Rectified (Io) (per Diode)
10A
Supplier Device Package
TO-263AB (D2PAK)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-20CTH03STRR-M3Vishay General Semiconductor - Diodes Division0VS-20CTH03STRR-M3-ND$1.11425Direct
SFS1605GHTaiwan Semiconductor Corporation1,5161801-SFS1605GHCT-ND$2.12000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types