Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VS-15ETL06FPPBF | |
|---|---|
DigiKey Part Number | VS-15ETL06FPPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-15ETL06FPPBF |
Description | DIODE STANDARD 600V 15A TO2202 |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220-2 Full Pack |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 270 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220-2 Full Pack |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-15ETL06FP-N3 | Vishay General Semiconductor - Diodes Division | 1,137 | VS-15ETL06FP-N3-ND | $3.49000 | Direct |
| RFNL10TJ6SGC9 | Rohm Semiconductor | 921 | RFNL10TJ6SGC9-ND | $2.26000 | Similar |
| RFNL15TJ6SGC9 | Rohm Semiconductor | 388 | 846-RFNL15TJ6SGC9-ND | $2.64000 | Similar |
| RFNL20TJ6SGC9 | Rohm Semiconductor | 726 | RFNL20TJ6SGC9-ND | $2.91000 | Similar |
| RFNL5TJ6SGC9 | Rohm Semiconductor | 630 | RFNL5TJ6SGC9-ND | $1.87000 | Similar |





