Direct

VS-10ETF10SPBF | |
|---|---|
DigiKey Part Number | VS-10ETF10SPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-10ETF10SPBF |
Description | DIODE STANDARD 1000V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 310 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1000 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.33 V @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10ETF10S-M3 | Vishay General Semiconductor - Diodes Division | 5,041 | VS-10ETF10S-M3-ND | $3.14000 | Direct |


