


V8PM63HM3/H | |
|---|---|
DigiKey Part Number | 112-V8PM63HM3/HTR-ND - Tape & Reel (TR) 112-V8PM63HM3/HCT-ND - Cut Tape (CT) 112-V8PM63HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PM63HM3/H |
Description | DIODE SCHOTTKY 60V 4.3A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4.3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 60 V |
Mfr | Capacitance @ Vr, F 1460pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 4.3A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 8 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.77800 | $7.78 |
| 100 | $0.51100 | $51.10 |
| 500 | $0.39616 | $198.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.34029 | $510.43 |
| 3,000 | $0.31215 | $936.45 |
| 4,500 | $0.29781 | $1,340.14 |
| 7,500 | $0.28169 | $2,112.68 |
| 10,500 | $0.27215 | $2,857.57 |
| 15,000 | $0.26288 | $3,943.20 |

