


V8PM6-M3/I | |
|---|---|
DigiKey Part Number | V8PM6-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V8PM6-M3/I |
Description | DIODE SCHOTTKY 60V 8A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 600 µA @ 60 V |
Series | Capacitance @ Vr, F 1150pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $0.31970 | $2,078.05 |

