V60120CHM3/4W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,425
Unit Price: $4.62000
Datasheet

Similar


STMicroelectronics
In Stock: 1,965
Unit Price: $2.04000
Datasheet

Similar


STMicroelectronics
In Stock: 3,017
Unit Price: $3.43000
Datasheet
Diode Array 1 Pair Common Cathode 120 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V60120CHM3/4W

DigiKey Part Number
V60120CHM3/4W-ND
Manufacturer
Manufacturer Product Number
V60120CHM3/4W
Description
DIODE ARR SCHOT 120V 30A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 120 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
V60120CHM3/4W Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
500 µA @ 120 V
Series
Operating Temperature - Junction
-40°C ~ 150°C
Packaging
Tube
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
120 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
950 mV @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V60D120CHM3/IVishay General Semiconductor - Diodes Division1,425112-V60D120CHM3/ICT-ND$4.62000Similar
STPS30L120CTSTMicroelectronics1,965497-12655-5-ND$2.04000Similar
STPS60150CTSTMicroelectronics3,017497-5207-5-ND$3.43000Similar
Obsolete
This product is no longer manufactured. View Substitutes