Direct
Similar
Similar

V60100C-E3/45 | |
|---|---|
DigiKey Part Number | V60100C-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | V60100C-E3/45 |
Description | DIODE ARR SCHOT 100V 30A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 790 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 30A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V60100C-E3/4W | Vishay General Semiconductor - Diodes Division | 3,194 | V60100C-E3/4WGI-ND | $3.87000 | Direct |
| ST40100C | SMC Diode Solutions | 648 | 1655-ST40100C-ND | $2.18000 | Upgrade |
| SDT40A100CT | Diodes Incorporated | 10 | SDT40A100CTDI-ND | $1.82000 | Similar |
| STPS60H100CT | STMicroelectronics | 652 | 497-3812-5-ND | $3.56000 | Similar |





