V40120C-E3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,340
Unit Price: $3.33000
Datasheet

Similar


STMicroelectronics
In Stock: 1,965
Unit Price: $2.04000
Datasheet

Similar


STMicroelectronics
In Stock: 525
Unit Price: $3.62000
Datasheet
Diode Array 1 Pair Common Cathode 120 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V40120C-E3/45

DigiKey Part Number
V40120C-E3/45GI-ND
Manufacturer
Manufacturer Product Number
V40120C-E3/45
Description
DIODE ARR SCHOT 120V 20A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 120 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
880 mV @ 20 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
500 µA @ 120 V
Packaging
Tube
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3
Technology
Schottky
Supplier Device Package
TO-220-3
Voltage - DC Reverse (Vr) (Max)
120 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V40120C-E3/4WVishay General Semiconductor - Diodes Division4,340V40120C-E3/4WGI-ND$3.33000Direct
STPS30L120CTSTMicroelectronics1,965497-12655-5-ND$2.04000Similar
STPS40M120CTSTMicroelectronics525497-STPS40M120CT-ND$3.62000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types