
V3PM12HM3/H | |
|---|---|
DigiKey Part Number | 112-V3PM12HM3/HTR-ND - Tape & Reel (TR) 112-V3PM12HM3/HCT-ND - Cut Tape (CT) 112-V3PM12HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3PM12HM3/H |
Description | DIODE SCHOTTKY 120V 1.9A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 1.9A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 1.9A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 120 V | |
Capacitance @ Vr, F | 290pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.48600 | $4.86 |
| 100 | $0.31290 | $31.29 |
| 500 | $0.23808 | $119.04 |
| 1,000 | $0.21394 | $213.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16665 | $499.95 |
| 6,000 | $0.12838 | $770.28 |

