
V3PM12-M3/H | |
|---|---|
DigiKey Part Number | 112-V3PM12-M3/HTR-ND - Tape & Reel (TR) 112-V3PM12-M3/HCT-ND - Cut Tape (CT) 112-V3PM12-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3PM12-M3/H |
Description | DIODE SCHOTTKY 120V 1.9A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 1.9A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 120 V |
Series | Capacitance @ Vr, F 290pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 120 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 1.9A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.37700 | $3.77 |
| 100 | $0.24010 | $24.01 |
| 500 | $0.18096 | $90.48 |
| 1,000 | $0.16187 | $161.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13758 | $412.74 |
| 6,000 | $0.12534 | $752.04 |
| 9,000 | $0.11909 | $1,071.81 |
| 15,000 | $0.11208 | $1,681.20 |
| 21,000 | $0.10792 | $2,266.32 |
| 30,000 | $0.10389 | $3,116.70 |

