Diode 60 V 2.3A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3P6L-M3/H

DigiKey Part Number
112-V3P6L-M3/HTR-ND - Tape & Reel (TR)
112-V3P6L-M3/HCT-ND - Cut Tape (CT)
112-V3P6L-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3P6L-M3/H
Description
DIODE SCHOTTKY 60V 2.3A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 2.3A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
900 µA @ 60 V
Series
Capacitance @ Vr, F
450pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-220AA (SMP)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
2.3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,989
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.38100$3.81
100$0.24260$24.26
500$0.18292$91.46
1,000$0.16364$163.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13912$417.36
6,000$0.12677$760.62
9,000$0.12047$1,084.23
15,000$0.11339$1,700.85
21,000$0.10920$2,293.20
30,000$0.10512$3,153.60
Manufacturers Standard Package