


V20PWM63CHM3/I | |
|---|---|
DigiKey Part Number | 112-V20PWM63CHM3/ITR-ND - Tape & Reel (TR) 112-V20PWM63CHM3/ICT-ND - Cut Tape (CT) 112-V20PWM63CHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PWM63CHM3/I |
Description | DIODE ARR SCHOT 60V 10A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 20 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package SlimDPAK |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.40700 | $14.07 |
| 100 | $0.95150 | $95.15 |
| 500 | $0.75636 | $378.18 |
| 1,000 | $0.69359 | $693.59 |
| 2,000 | $0.66066 | $1,321.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.58962 | $2,653.29 |
| 9,000 | $0.55342 | $4,980.78 |
| 13,500 | $0.53975 | $7,286.62 |

