


V20PWM63C-M3/I | |
|---|---|
DigiKey Part Number | 112-V20PWM63C-M3/ITR-ND - Tape & Reel (TR) 112-V20PWM63C-M3/ICT-ND - Cut Tape (CT) 112-V20PWM63C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PWM63C-M3/I |
Description | DIODE ARR SCHOT 60V 10A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 660 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 20 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SlimDPAK |
Current - Average Rectified (Io) (per Diode) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.22500 | $12.25 |
| 100 | $0.82230 | $82.23 |
| 500 | $0.64970 | $324.85 |
| 1,000 | $0.59419 | $594.19 |
| 2,000 | $0.54912 | $1,098.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.50222 | $2,259.99 |
| 9,000 | $0.47019 | $4,231.71 |
| 13,500 | $0.45388 | $6,127.38 |

