
V15K170CHM3_A/I | |
|---|---|
DigiKey Part Number | 112-V15K170CHM3_A/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V15K170CHM3_A/I |
Description | DIODE ARR SCHOTT 170V 3A FLATPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 3A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 7.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 50 µA @ 170 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 170 V | Package / Case 8-PowerTDFN |
Current - Average Rectified (Io) (per Diode) 3A | Supplier Device Package FlatPAK (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.69038 | $4,142.28 |

