



V12P45-M3/87A | |
|---|---|
DigiKey Part Number | V12P45-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V12P45-M3/87A |
Description | DIODE SCHOTTKY 45V 4.3A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 4.3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 12 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 4.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST1545S | Littelfuse Inc. | 16,735 | F10103CT-ND | $1.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $0.37530 | $2,439.45 |
| 13,000 | $0.36538 | $4,749.94 |


