Diode 45 V 4.4A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 4.4A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V10P45-M3/86A

DigiKey Part Number
V10P45-M3/86AGITR-ND - Tape & Reel (TR)
V10P45-M3/86AGICT-ND - Cut Tape (CT)
V10P45-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10P45-M3/86A
Description
DIODE SCHOTTKY 45V 4.4A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 4.4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
V10P45-M3/86A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
570 mV @ 10 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
800 µA @ 45 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
4.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,962
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.49000$1.49
10$0.93700$9.37
100$0.62050$62.05
500$0.48476$242.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.41878$628.17
3,000$0.38554$1,156.62
4,500$0.36862$1,658.79
7,500$0.34959$2,621.93
10,500$0.33833$3,552.47
15,000$0.32738$4,910.70
Manufacturers Standard Package