Similar
Similar
Similar
Similar
Similar
Similar

UG12JTHE3/45 | |
|---|---|
DigiKey Part Number | UG12JTHE3/45-ND |
Manufacturer | |
Manufacturer Product Number | UG12JTHE3/45 |
Description | DIODE STANDARD 600V 12A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 12A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 12A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 12 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHG30I600PA | IXYS | 0 | DHG30I600PA-ND | $13.86000 | Similar |
| STTH12R06D | STMicroelectronics | 39 | 497-STTH12R06D-ND | $2.01000 | Similar |
| STTH12R06DIRG | STMicroelectronics | 3,747 | 497-4403-5-ND | $2.48000 | Similar |
| STTH12R06FP | STMicroelectronics | 232 | 497-5407-5-ND | $1.93000 | Similar |
| STTH15RQ06DY | STMicroelectronics | 892 | 497-17596-ND | $2.32000 | Similar |





