
UG12HTHE3/45 | |
|---|---|
DigiKey Part Number | UG12HTHE3/45-ND |
Manufacturer | |
Manufacturer Product Number | UG12HTHE3/45 |
Description | DIODE STANDARD 500V 12A TO220AC |
Customer Reference | |
Detailed Description | Diode 500 V 12A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 500 V |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 500 V | Package / Case |
Current - Average Rectified (Io) 12A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 12 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |

