Similar
Direct

UG12HT-E3/45 | |
|---|---|
DigiKey Part Number | UG12HT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | UG12HT-E3/45 |
Description | DIODE STANDARD 500V 12A TO220AC |
Customer Reference | |
Detailed Description | Diode 500 V 12A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 500 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 500 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETH1506-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETH1506-M3-ND | $3.06000 | Similar |
| STTH12R06D | STMicroelectronics | 34 | 497-STTH12R06D-ND | $2.01000 | Direct |



