


U3D-E3/9AT | |
|---|---|
DigiKey Part Number | U3D-E3/9ATGITR-ND - Tape & Reel (TR) U3D-E3/9ATGICT-ND - Cut Tape (CT) U3D-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U3D-E3/9AT |
Description | DIODE STANDARD 200V 2A DO214AB |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH3R02S | STMicroelectronics | 3,040 | 497-6085-1-ND | $0.73000 | Direct |
| ES3D | Diotec Semiconductor | 1,383 | 4878-ES3DCT-ND | $1.04000 | Similar |
| ES3D | onsemi | 32,655 | ES3DFSCT-ND | $0.88000 | Similar |
| MURS320-13-F | Diodes Incorporated | 29,724 | MURS320-13FDICT-ND | $1.00000 | Similar |





