
TZX7V5C-TR | |
|---|---|
DigiKey Part Number | 112-TZX7V5C-TR-ND - Tape & Reel (TR) 112-TZX7V5C-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX7V5C-TR |
Description | DIODE ZENER 7.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N755A-1 | Microchip Technology | 140 | 1N755A-1-ND | $2.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30200 | $3.02 |
| 100 | $0.19090 | $19.09 |
| 500 | $0.14274 | $71.37 |
| 1,000 | $0.12719 | $127.19 |
| 2,000 | $0.11408 | $228.16 |
| 5,000 | $0.09986 | $499.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09107 | $910.70 |
| 20,000 | $0.08367 | $1,673.40 |
| 30,000 | $0.07991 | $2,397.30 |
| 50,000 | $0.07567 | $3,783.50 |
| 70,000 | $0.07316 | $5,121.20 |
| 100,000 | $0.07073 | $7,073.00 |

