Upgrade
Similar
Similar
Similar
Similar

TZX7V5B-TAP | |
|---|---|
DigiKey Part Number | 112-TZX7V5B-TAPCT-ND - Cut Tape (CT) 112-TZX7V5B-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX7V5B-TAP |
Description | DIODE ZENER 7.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature 175°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C7V5-T50A | onsemi | 4,671 | BZX79C7V5-T50ACT-ND | $0.22000 | Upgrade |
| 1N3515A | Microchip Technology | 0 | 1N3515A-ND | $2.55641 | Similar |
| 1N5236B TR PBFREE | Central Semiconductor Corp | 8,710 | 1514-1N5236BTRPBFREECT-ND | $0.47000 | Similar |
| 1N5236BTR | onsemi | 21,309 | 1N5236BFSCT-ND | $0.17000 | Similar |
| 1N5733B | Microchip Technology | 0 | 1N5733B-ND | $1.90961 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.29700 | $2.97 |
| 100 | $0.18770 | $18.77 |
| 500 | $0.14026 | $70.13 |
| 1,000 | $0.12494 | $124.94 |
| 2,000 | $0.11203 | $224.06 |
| 5,000 | $0.09803 | $490.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08937 | $893.70 |
| 20,000 | $0.08208 | $1,641.60 |
| 30,000 | $0.07837 | $2,351.10 |
| 50,000 | $0.07420 | $3,710.00 |
| 70,000 | $0.07173 | $5,021.10 |
| 100,000 | $0.06933 | $6,933.00 |




