
TZX3V3C-TR | |
|---|---|
DigiKey Part Number | 112-TZX3V3C-TR-ND - Tape & Reel (TR) 112-TZX3V3C-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX3V3C-TR |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30200 | $3.02 |
| 100 | $0.19090 | $19.09 |
| 500 | $0.14274 | $71.37 |
| 1,000 | $0.12719 | $127.19 |
| 2,000 | $0.11408 | $228.16 |
| 5,000 | $0.09986 | $499.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09107 | $910.70 |
| 20,000 | $0.08367 | $1,673.40 |
| 30,000 | $0.07991 | $2,397.30 |
| 50,000 | $0.07567 | $3,783.50 |
| 70,000 | $0.07316 | $5,121.20 |
| 100,000 | $0.07073 | $7,073.00 |

