Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC4V7-GS08

DigiKey Part Number
TZMC4V7-GS08GITR-ND - Tape & Reel (TR)
TZMC4V7-GS08GICT-ND - Cut Tape (CT)
TZMC4V7-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMC4V7-GS08
Description
DIODE ZENER 4.7V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
TZMC4V7-GS08 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 MiniMELF
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4625URMicrochip Technology1781N4625UR-ND$5.53000Similar
1N4626URMicrochip Technology1941N4626UR-ND$4.03000Similar
1N5231BUR-1Microchip Technology1301N5231BUR-1-ND$3.37000Similar
CDLL4624Microchip Technology139CDLL4624-ND$6.15000Similar
CDLL4625Microchip Technology133CDLL4625-ND$6.15000Similar
In-Stock: 12,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.23900$2.39
100$0.14980$14.98
500$0.11120$55.60
1,000$0.09869$98.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.08511$212.78
5,000$0.07670$383.50
7,500$0.07242$543.15
12,500$0.06759$844.88
17,500$0.06474$1,132.95
25,000$0.06196$1,549.00
Manufacturers Standard Package