Zener Diode 60 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5264B-GS08

DigiKey Part Number
112-TZM5264B-GS08TR-ND - Tape & Reel (TR)
112-TZM5264B-GS08CT-ND - Cut Tape (CT)
112-TZM5264B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZM5264B-GS08
Description
DIODE ZENER 60V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 60 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 46 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80 MiniMELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
170 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,545
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.27500$2.75
100$0.17350$17.35
500$0.12936$64.68
1,000$0.11508$115.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.09958$248.95
5,000$0.08999$449.95
7,500$0.08510$638.25
12,500$0.07960$995.00
17,500$0.07634$1,335.95
25,000$0.07318$1,829.50
Manufacturers Standard Package