TZM5237C-GS08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,952
Unit Price: $0.45000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.05147
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.04500
Datasheet
Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5237C-GS08

DigiKey Part Number
TZM5237C-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZM5237C-GS08
Description
DIODE ZENER 8.2V 500MW SOD80
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types