
TPSMB36AHE3/5BT | |
|---|---|
DigiKey Part Number | TPSMB36AHE3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMB36AHE3/5BT |
Description | TVS DIODE 30.8VWM DO214AA |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB36A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB36A-M3/52-ND | $0.12959 | Direct |
| P6SMB36A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB36A-M3/5B-ND | $0.12580 | Direct |
| SM6T36A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SM6T36A-M3/5B-ND | $0.13152 | Direct |
| TPSMB36AHE3_A/I | Vishay General Semiconductor - Diodes Division | 580 | 112-TPSMB36AHE3_A/ICT-ND | $0.89000 | Direct |
| 1KSMB36A | Littelfuse Inc. | 6,743 | F10830CT-ND | $1.04000 | Similar |





