TPSMB33AHE3/5BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.12959
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.12580
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,812
Unit Price: $0.45000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.84000
Datasheet

Similar


Littelfuse Inc.
In Stock: 81,595
Unit Price: $0.39000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.19389
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.18493
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.12042
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.14715
Datasheet

Similar


Panjit International Inc.
In Stock: 590
Unit Price: $0.39000
Datasheet

Similar


STMicroelectronics
In Stock: 11,302
Unit Price: $0.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 44,286
Unit Price: $0.28000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9,706
Unit Price: $0.42000
Datasheet

Similar


Bourns Inc.
In Stock: 6,653
Unit Price: $0.36000
Datasheet
45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB33AHE3/5BT

DigiKey Part Number
TPSMB33AHE3/5BT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMB33AHE3/5BT
Description
TVS DIODE 28.2VWM 45.7V DO214AA
Customer Reference
Detailed Description
45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types