TPSMB27HE3/52T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,854
Unit Price: $0.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.70000
Datasheet
39.1V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB27HE3/52T

DigiKey Part Number
TPSMB27HE3/52T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMB27HE3/52T
Description
TVS DIODE 21.8VWM 39.1V DO214AA
Customer Reference
Detailed Description
39.1V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
21.8V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
24.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
39.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSMB27AHE3_A/HVishay General Semiconductor - Diodes Division2,854112-TPSMB27AHE3_A/HCT-ND$0.89000Direct
PTVS24VP1UP,115Nexperia USA Inc.01727-4434-1-ND$0.70000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types