Direct
Similar
Similar

TPSMB20HE3/5BT | |
|---|---|
DigiKey Part Number | TPSMB20HE3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMB20HE3/5BT |
Description | TVS DIODE 16.2VWM 29.1V DO214AA |
Customer Reference | |
Detailed Description | 29.1V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 18V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMB20AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | TPSMB20AHE3_A/I-ND | $0.16100 | Direct |
| 1KSMB20A | Littelfuse Inc. | 4,587 | 1KSMB20ACT-ND | $1.04000 | Similar |
| P6SMB20A | Bourns Inc. | 0 | P6SMB20ABB-ND | $0.09548 | Similar |
| P6SMB20A | Littelfuse Inc. | 802 | P6SMB20ALFCT-ND | $0.55000 | Similar |
| SMBJP6KE20A-TP | MCC (Micro Commercial Components) | 5,077 | 353-SMBJP6KE20A-TPCT-ND | $0.49000 | Similar |






