
TPSMB20AHE3/5BT | |
|---|---|
DigiKey Part Number | TPSMB20AHE3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMB20AHE3/5BT |
Description | TVS DIODE 17.1VWM 27.7V DO214AA |
Customer Reference | |
Detailed Description | 27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB20A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB20A-M3/52-ND | $0.12959 | Direct |
| P6SMB20A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB20A-M3/5B-ND | $0.12580 | Direct |
| TPSMB20AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | TPSMB20AHE3_A/I-ND | $0.16100 | Direct |
| 1KSMB20A | Littelfuse Inc. | 4,587 | 1KSMB20ACT-ND | $1.04000 | Similar |
| SMBJ18A-TR | STMicroelectronics | 11,803 | 497-3139-1-ND | $0.66000 | Similar |





