Direct
Similar

TPSMA30AHE3_A/I | |
|---|---|
DigiKey Part Number | TPSMA30AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMA30AHE3_A/I |
Description | TVS DIODE 25.6VWM 41.4V DO214AC |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSMA30AHE3_B/I | Vishay General Semiconductor - Diodes Division | 7,048 | 112-TPSMA30AHE3_B/ICT-ND | $0.66000 | Direct |
| SMA6T30AY | STMicroelectronics | 0 | 497-10945-2-ND | $0.50312 | Similar |
| SMAJ30A | Bourns Inc. | 39,403 | SMAJ30ABCT-ND | $0.52000 | Similar |
| SMAJP4KE30AHE3-TP | MCC (Micro Commercial Components) | 0 | 353-SMAJP4KE30AHE3-TP-ND | $0.09781 | Similar |




