Similar

TPSMA16HE3/5AT | |
|---|---|
DigiKey Part Number | TPSMA16HE3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMA16HE3/5AT |
Description | TVS DIODE 12.9VWM 23.5V DO214AC |
Customer Reference | |
Detailed Description | 23.5V Clamp 17A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.9V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS14VS1UR,115 | Nexperia USA Inc. | 3,832 | 1727-5320-1-ND | $0.58000 | Similar |


