Upgrade

TLZ8V2B-GS18 | |
|---|---|
DigiKey Part Number | TLZ8V2B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ8V2B-GS18 |
Description | DIODE ZENER 8.2V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 7.39 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05242 | $524.20 |
| 20,000 | $0.04776 | $955.20 |
| 30,000 | $0.04539 | $1,361.70 |
| 50,000 | $0.04272 | $2,136.00 |
| 70,000 | $0.04114 | $2,879.80 |
| 100,000 | $0.03960 | $3,960.00 |
| 250,000 | $0.03725 | $9,312.50 |


