Upgrade

TLZ8V2A-GS08 | |
|---|---|
DigiKey Part Number | TLZ8V2A-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ8V2A-GS08 |
Description | DIODE ZENER 8.2V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 7.15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLL5237B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5237BTRPBFREETR-ND | $0.05087 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | $0.05042 | $630.25 |
| 25,000 | $0.04604 | $1,151.00 |
| 37,500 | $0.04381 | $1,642.88 |
| 62,500 | $0.04130 | $2,581.25 |
| 87,500 | $0.03981 | $3,483.38 |
| 125,000 | $0.03837 | $4,796.25 |


