Similar

TLZ4V7B-GS18 | |
|---|---|
DigiKey Part Number | TLZ4V7B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ4V7B-GS18 |
Description | DIODE ZENER 4.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N750AUR-1 | Microchip Technology | 0 | 1N750AUR-1-ND | $4.31201 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07745 | $774.50 |
| 20,000 | $0.07105 | $1,421.00 |
| 30,000 | $0.06779 | $2,033.70 |
| 50,000 | $0.06413 | $3,206.50 |
| 70,000 | $0.06196 | $4,337.20 |
| 100,000 | $0.06000 | $6,000.00 |


